text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904YDT

LM2904YDT Series 30 V 0.6 V/µs Low-Power Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2522
Product Specification Section
STMicroelectronics LM2904YDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$327.50
USD
Quantity
Unit Price
2,500
$0.131
5,000
$0.13
7,500
$0.129
12,500
$0.128
25,000+
$0.125