text.skipToContent text.skipToNavigation

Manufacturer Part #

LM321SN3T1G

LM321 Series 32 V 40 mA 900 kHz Single Channel Operational Amplifier - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
onsemi LM321SN3T1G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 750kHz
Average Bias Current-Max: 500nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 85dB
Supply Current: 0.25mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 40nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$598.80
USD
Quantity
Unit Price
3,000
$0.0511
9,000
$0.0499
15,000
$0.0493
30,000
$0.0485
60,000+
$0.0473
Product Variant Information section