text.skipToContent text.skipToNavigation

Référence fabricant

LM321SN3T1G

LM321 Series 32 V 40 mA 900 kHz Single Channel Operational Amplifier - TSOP-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2506
Product Specification Section
onsemi LM321SN3T1G - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 750kHz
Average Bias Current-Max: 500nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 85dB
Supply Current: 0.25mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 40nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Style d'emballage :  SC-74A (TSOP-5)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
60 000
États-Unis:
60 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
153,30 $
USD
Quantité
Prix unitaire
3 000
$0.0511
9 000
$0.0499
15 000
$0.0493
30 000
$0.0485
60 000+
$0.0473
Product Variant Information section