text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV324BG-13

LMV324 Series 5.5 V 1MHz Rail-to-Rail Output Operational Amplifier - SOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LMV324BG-13 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 250nA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 65dB
Supply Current: 340µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 60dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 60°
Low Noise: 23nV/√Hz
Output Current: 60mA
Package Style:  SOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
2,500
$0.18
5,000
$0.178
7,500
$0.176
10,000
$0.175
12,500+
$0.172
Product Variant Information section