text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP601T-E/OT

MCP601 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP601T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 2.8MHz
Average Bias Current-Max: 5000pA
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 90dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 88dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 50°
Low Noise: 29nV/√Hz
Output Current: 23mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MCP601T-E/OT is a low-power operational amplifiers (op amps) are offered in single (MCP601), single with Chip Select (CS) (MCP603), dual (MCP602), and quad (MCP604) configurations. These op amps utilize an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing.

This product offering operates with a single supply voltage that can be as low as 2.7 V, while drawing 230 μA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3 V below ground, making these amplifiers ideal for single-supply operation.

Features:

  • Single-Supply: 2.7 V to 6.0 V
  • Rail-to-Rail Output
  • Input Range Includes Ground
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Unity-Gain Stable
  • Low Quiescent Current: 230 μA/amplifier (typical)
  • Chip Select (CS): MCP603 only
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Available in Single, Dual, and Quad

Applications:

  • Portable Equipment
  • A/D Converter Driver
  • Photo Diode Pre-amp
  • Analog Filters
  • Data Acquisition
  • Notebooks and PDAs
  • Sensor Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section