Manufacturer Part #
MCP601-I/SN
MCP601 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Microchip MCP601-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the 2.7V to 6.0V Single Supply CMOS Op Amps of devices.Description of Change:Updated Section ?Features?.Updated Section 2.0 ?Typical Performance Curves?.Updated Section 6.0 ?Packaging Information?.Updated Section ?Product Identification System?.Added Section ?Product Identification System (Automotive)
Part Status:
Microchip MCP601-I/SN - Technical Attributes
| Amplifier Type: | Low Power |
| No of Channels: | 1 |
| Slew Rate-Nom: | 2.3V/µs |
| Input Offset Voltage-Max: | 2mV |
| Gain Bandwidth Product: | 2.8MHz |
| Average Bias Current-Max: | 60pA |
| Supply Voltage: | 2.7V to 6V |
| Common Mode Rejection Ratio: | 90dB |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 88dB |
| Operating Temp Range: | -40°C to +85°C |
| DC Voltage Gain: | 115dB |
| Phase Margin: | 50° |
| Low Noise: | 29nV/√Hz |
| Output Current: | 23mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
This product offering operates with a single supply voltage that can be as low as 2.7 V, while drawing 230 μA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3 V below ground, making these amplifiers ideal for single-supply operation.
Features:
- Single-Supply: 2.7 V to 6.0 V
- Rail-to-Rail Output
- Input Range Includes Ground
- Gain Bandwidth Product: 2.8 MHz (typical)
- Unity-Gain Stable
- Low Quiescent Current: 230 μA/amplifier (typical)
- Chip Select (CS): MCP603 only
- Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
- Available in Single, Dual, and Quad
Applications:
- Portable Equipment
- A/D Converter Driver
- Photo Diode Pre-amp
- Analog Filters
- Data Acquisition
- Notebooks and PDAs
- Sensor Interface
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount