Manufacturer Part #
MCP6022-I/P
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail Input/Output Op Amps - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip MCP6022-I/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP6021/1R/2/3/4 - Rail-to-Rail Input/Output, 10 MHz Op Amps of devices. Notification Status: FinalDescription of Change: • Added Section “Product Identification System (Automotive)”.• Updated 6.0 “Packaging Information”Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 12 Apr 2023
Part Status:
Microchip MCP6022-I/P - Technical Attributes
| No of Channels: | 2 |
| Slew Rate-Nom: | 7V/µs |
| Input Offset Voltage-Max: | 500µV |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The MCP6022-I/P is a Part of MCP602 Series dual operational amplifier (op amp) has a gain bandwidth product of 2.8 MHz with low typical operating current of 230 and an offset voltage that is less than 2 mV. The MCP602 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing.
The MCP602 operates with a single supply voltage that can be as low as 2.7 V, while drawing less than 325 of quiescent current per amplifier. The MCP602 is available in standard 8-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.
Features:
- Rail-to-Rail Input/Output
- Wide Bandwidth: 10 MHz (typical)
- Low Noise: 8.7 nV/√Hz, at 10 kHz (typical)
- Low Offset Voltage:
- Industrial Temperature: ±500 μV (maximum)
- Extended Temperature: ±250 μV (maximum)
- Mid-Supply VREF: MCP6021 and MCP6023
- Low Supply Current: 1 mA (typical)
- Total Harmonic Distortion:
- 0.00053% (typical, G = 1 V/V)
- Unity Gain Stable
- Power Supply Range: 2.5 V to 5.5 V
- Temperature Range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Applications:
- Automotive
- Multi-Pole Active Filters
- Audio Processing
- DAC Buffer
- Test Equipment
- Medical Instrumentation
Available Packaging
Package Qty:
60 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole