Manufacturer Part #
MCP6024-I/SL
QUAD 2.5V 10 MHZ OP, I TEMP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:57 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2237 | ||||||||||
Microchip MCP6024-I/SL - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP6021/1R/2/3/4 - Rail-to-Rail Input/Output, 10 MHz Op Amps of devices. Notification Status: FinalDescription of Change: • Added Section “Product Identification System (Automotive)”.• Updated 6.0 “Packaging Information”Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 12 Apr 2023
Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 120K and 121K wafer technologies available in 14L SOIC package at MTAI assembly site.Pre Change: Gold wire and 8390A die attach epoxyPost Change: PdCu wire and 3280 die attach epoxy or Gold wire and 8390A die attach epoxy.Reason for Change: To improve manufacturability and qualify PdCu bond wire at MTAI assembly site.NOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip MCP6024-I/SL - Technical Attributes
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 7V/µs |
| Input Offset Voltage-Max: | 500µV |
| Gain Bandwidth Product: | 10MHz |
| Average Bias Current-Max: | 150pA |
| Supply Voltage: | 2.5V to 5.5V |
| Common Mode Rejection Ratio: | 90dB |
| Supply Current: | 1mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -40°C to +85°C |
| DC Voltage Gain: | 110dB |
| Phase Margin: | 65° |
| Low Noise: | 8.7nV/√Hz |
| Output Current: | 30mA |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.
Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount