text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP60721UT-E/LTY

Single, 10MHz Op Amp, E Temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2334
Product Specification Section
Microchip MCP60721UT-E/LTY - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 1
3dB Bandwidth-Min: 10MHz
Slew Rate-Nom: 15V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 20pA
Supply Voltage: 2.2V
Common Mode Rejection Ratio: 80dB
Supply Current: 720µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
Low Noise: 6.1nV/√Hz
Output Current: 57mA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
Cost Per Unit
$5.54
Unit Price:
$2.04 USD Each
Total
$11.08
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.