Manufacturer Part #
MCP625-E/MF
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MCP625-E/MF - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 116914 ***Revision History: February 21, 2025: Issued initial notificationMay 21, 2025: Re-issued to update the number of lots from 1 to 3 for ESD (HBM), ESD (CDM), and Latch-Up tests in the Qualification Plan. The affected CPN was also updated to include MCP1640CTI/MCVAO. Issued initial notification.October 22, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on November 28, 2025. Added a 'Change (Yes/No)' column to the Pre and Post Change Summary table. Revised affected parts list.October 28, 2025: Revised affected parts list.November 3, 2025: Re-issued final notification to update affected parts list to add MCP9700T H/TTVAO-VW catalog part number. Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 28 November 2025 (date code: 2548)
*** Update for PCN 116870 ***Revision History: February 21, 2025: Issued initial notificationMay 21, 2025: Re-issued to update the number of lots from 1 to 3 for ESD (HBM), ESD (CDM), and Latch-Up tests in the Qualification Plan. The affected CPN was also updated to include MCP1640CT-I/MCVAO. Issued initial notification.October 22, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on November 28, 2025. Added a 'Change (Yes/No)' column to the Pre and Post Change Summary table. Revised affected parts list.October 28, 2025: Revised affected parts list.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 28 November 2025 (date code: 2548)
*** Update for PCN 111024 ***Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025Revision History:February 21, 2025: Issued initial notificationMay 21, 2025: Re-issued to update the number of lots from 1 to 3 for ESD (HBM), ESD (CDM), and Latch-Up tests in the Qualification Plan. The affected CPN was also updated to include MCP1640CTI/MCVAO.
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file calledTempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025
Revised the qualification report (Future PCN 41261)Final Notice: Qualification of G700LTD molding compound and 8600 die attach epoxy for selected DFN, TDFN, UDFN and VDFN packages at NSEB site.Description of Change:Qualification of G700LTD molding compound and 8600 die attach epoxy for 6L DFN (2x2x0.9mm), 8L DFN (2x3x0.9mm), 8L DFN (4x4x0.9mm), 10L DFN (3x3x0.9mm), 8L TDFN (2x3x0.8mm), 8L UDFN (2x3x0.5mm), 10L UDFN (3x3x0.5mm), 8L VDFN (4x4x1.0mm) and 8L VDFN (5x5x1.0mm) packages at NSEB assembly site.Pre Change: G770HCD molding compound and 8200T die attach epoxyPost Change: G700LTD molding compound and 8600 die attach epoxyReason for Change: To improve manufacturability by qualifying molding compound and die attach material.
Final Notice: Qualification of G700LTD molding compound and 8600 die attach epoxy for selected DFN, TDFN, UDFN and VDFN packages at NSEB site.Description of Change:Qualification of G700LTD molding compound and 8600 die attach epoxy for 6L DFN (2x2x0.9mm), 8L DFN (2x3x0.9mm), 8L DFN (4x4x0.9mm), 10L DFN (3x3x0.9mm), 8L TDFN (2x3x0.8mm), 8L UDFN (2x3x0.5mm), 10L UDFN (3x3x0.5mm), 8L VDFN (4x4x1.0mm) and 8L VDFN (5x5x1.0mm) packages at NSEB assembly site.Pre Change: G770HCD molding compound and 8200T die attach epoxyPost Change: G700LTD molding compound and 8600 die attach epoxyReason for Change:To improve manufacturability by qualifying molding compound and die attach material.
Part Status:
Microchip MCP625-E/MF - Technical Attributes
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 10V/µs |
| Input Offset Voltage-Max: | 200µV |
| Gain Bandwidth Product: | 20MHz |
| Average Bias Current-Max: | 5pA |
| Supply Voltage: | 2.5V to 5.5V |
| Common Mode Rejection Ratio: | 84dB |
| Supply Current: | 2.5mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 76dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 126dB |
| Phase Margin: | 60° |
| Low Noise: | 13nV/√Hz |
| Output Current: | 130mA |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP625 family of operational amplifiers feature low offset. At power-up, these op amps are self-calibrated using mCal.
Some package options also provide a calibration/chip select pin that supports a low power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.
Features:
- Gain Bandwidth Product: 20 MHz (typical)
- Short Circuit Current: 70 mA (typical)
- Noise: 13 nV/√Hz (typical, at 1 MHz)
- Calibrated Input Offset: ±200 μV (maximum)
- Rail-to-Rail Output
- Slew Rate: 10 V/μs (typical)
- Supply Current: 2.5 mA (typical)
- Power Supply: 2.5 V to 5.5 V
- Extended Temperature Range: -40°C to +125°C
Applications:
- Driving A/D Converters
- Power Amplifier Control Loops
- Barcode Scanners
- Optical Detector Amplifier
Available Packaging
Package Qty:
50 per Tube
Package Style:
DFN-8
Mounting Method:
Surface Mount