text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6272-E/P

MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6272-E/P - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 170µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 20nV/√Hz
Output Current: 25mA
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MCP6271 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 2 MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0 V, while drawing 170 μA (typical) quiescent current.

The MCP6271 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6275 has a Chip Select input (CS) for dual op amps in an 8-pin package and is manufactured by cascading two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in low power mode. The MCP6271 family operates over the Extended Temperature Range of –40°C to +125°C, with a power supply range of 2.0 V to 6.0 V.

Features:

  • Gain Bandwidth Product: 2 MHz (typical)
  • Supply Current: IQ = 170 μA (typical)
  • Supply Voltage: 2.0 V to 6.0 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: –40°C to +125°C
  • Available in Single, Dual and Quad Packages
  • Parts with Chip Select (CS)
  • Single (MCP6273)
  • Dual (MCP6275)

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,460
Factory Lead Time:
7 Weeks
Minimum Order:
600
Multiple Of:
60
Total
$522.00
USD
Quantity
Unit Price
25
$0.915
75
$0.895
250
$0.87
750
$0.85
2,500+
$0.815
Product Variant Information section