Référence fabricant
MCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :100 par Tube Style d'emballage :MSOP-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip MCP6272-E/MS - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change:The following is the list of modifications:1. Updated ?Package Types?.2. Updated Section 2.0 ?Typical Performance Curves?.3. Updated Figure 4-4.4. Updated Section 6.2 ?Package Drawings?.5. Updated ?Product Identification System?.6. Added ?Product Identification System (Automotive)?.Reason for Change: To improve productivity.Data Sheet Link: https://www.microchip.com/mymicrochip/filehandler.aspx?documentid=051c43c7-ab9e-48a0-bd37-5bf392c814a8
Statut du produit:
Microchip MCP6272-E/MS - Caractéristiques techniques
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.9V/µs |
| Input Offset Voltage-Max: | 3mV |
| Style d'emballage : | MSOP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MCP6272-E/MS is a part of MCP6272 Series Operational Amplifier. It can sustain a operating temperature ranging from -40°C to 125°C, it is available in MSOP-8LD package.
Features:
- Gain Bandwidth Product: 2 MHz (typical)
- Supply Current: IQ = 170 µA (typical)
- Supply Voltage: 2.0 V to 6.0 V
- Rail-to-Rail Input/Output
- Extended Temperature Range: –40°C to +125°C
- Available in Single, Dual and Quad Packages
- Parts with Chip Select (CS)
- Single (MCP6273)
- Dual (MCP6275)
Applications:
- Automotive
- Portable Equipment
- Photodiode Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery Powered Systems
View the complete product family of MCP6272 Series of Operational Amplifier
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
MSOP-8
Méthode de montage :
Surface Mount