text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6283T-E/CH

MCP6283 Series 6 V 450 μA 5 MHz Surface Mount Rail-to-Rail Op Amp - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6283T-E/CH - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 200pA
Supply Voltage: 2.2V to 6V
Common Mode Rejection Ratio: 80dB
Supply Current: 450µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 16nV/√Hz
Output Current: 25mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
96,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.55
6,000+
$0.54
Product Variant Information section