Manufacturer Part #
MCP6H74-E/SL
MCP6H74 Series 6 V 2.7 MHz Quad Operational Amplifier - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:57 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP6H74-E/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6H74-E/SL - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 2V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 2.7MHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 3.5V to 12V |
| Common Mode Rejection Ratio: | 103dB |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 105dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 120dB |
| Phase Margin: | 57° |
| Low Noise: | 28nV/√Hz |
| Output Current: | 53mA |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.13
40
$1.10
150
$1.07
400
$1.05
1,500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount