text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L4T-E/SL

MCP6L4 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6L4T-E/SL - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 2.8MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 90dB
Supply Current: 200µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 50°
Low Noise: 21nV/√Hz
Output Current: 20mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP6L4 series of quad operational amplifier (op amp) has a gain bandwidth product of 2.8 MHz with low typical operating current of 200 μA.

The MCP6L4 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6L4 operates with a single supply voltage that can be as low as 2.7 V, while drawing less than 330 μA of quiescent current per amplifier. The MCP6L4 is available in standard 14-lead SOIC and TSSOP packages.

Features:

  • Supply Voltage: 2.7 V to 6.0 V
  • Rail-to-Rail Output
  • Input Range Includes Ground
  • Available in SOT-23-5 package
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Supply Current: IQ = 200 μA/amplifier (typical)
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Data Acquisition
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2600
Multiple Of:
2600
Total
$2,678.00
USD
Quantity
Unit Price
2,600+
$1.03
Product Variant Information section