text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L91T-E/MS

Operational Amplifiers - Op Amps Single 10 MHz OP E temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Microchip MCP6L91T-E/MS - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.4V to 6V
Common Mode Rejection Ratio: 91dB
Supply Current: 0.35mA to 1.35mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 89dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 65°
Low Noise: 9.4nV/√Hz
Output Current: 25mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,195
USA:
2,195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.67
USD
Quantity
Unit Price
1
$0.665
15
$0.625
75
$0.60
250
$0.585
1,250+
$0.555
Product Variant Information section