text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6N11T-010E/SN

SINGLE, INSTRUMENTATION AMP, MCAL, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6N11T-010E/SN - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 9V/ns
Input Offset Voltage-Max: 0.5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6N11T-010E/SN is a part of MCP6N11 Series Single Channel 500 KHz 0.50 mV Offset Voltage 800 μA Instrumentation Amplifier. The supply voltage range (1.8 V to 5.5 V) is low enough to support many portable applications. All devices are fully specified from -40°C to +125°C and its available in SOIC-8 package .

Product Features:

  • Rail-to-Rail Input and Output
  • Gain Set by 2 External Resistors
  • Minimum Gain (GMIN) Options: 10 V/V
  • Common Mode Rejection Ratio (CMRR): 81 dB
  • Power Supply Rejection Ratio (PSRR): 81 dB
  • Bandwidth: 500 kHz (typical, Gain = GMIN)
  • Supply Current: 800 μA/channel (typical)
  • Single Channel
  • Enable/VOS Calibration pin: (EN/CAL)
  • Power Supply: 1.8 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • High Side Current Sensor
  • Wheatstone Bridge Sensors
  • Difference Amplifier with Level Shifting
  • Power Control Loops
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,200
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,884.00
USD
Quantity
Unit Price
3,300+
$1.48
Product Variant Information section