text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V37-E/MS

MCP6V37 Series 5.5 V 0.13V/µs 21 μA 300 kHz Zero-Drift Op Amps - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V37-E/MS - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 0.13V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 5pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 135dB
Supply Current: 10µA to 34µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 135dB
Phase Margin: 70°
Low Noise: 50nV/√Hz
Output Current: 21mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,900
Factory Lead Time:
5 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$23.10
USD
Quantity
Unit Price
15
$1.54
40
$1.52
150
$1.50
400
$1.48
1,500+
$1.44
Product Variant Information section