text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8102DJ-LF-Z

MP8102 Series 5.5 V 600 KHz Surface Mount Ultra Low Power Op Amp - TSOT23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8102DJ-LF-Z - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
3dB Bandwidth-Min: 600kHz
Slew Rate-Nom: 0.1V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 200kHz
Average Bias Current-Max: 2pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 7.5µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 88dB
Output Current: 20mA
Moisture Sensitivity Level: 1
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section