text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2004MUTAG

NCS2004 Series 2.5 to 16 V 3.5 MHz Rail-to-Rail Operational Amplifier - UDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2004MUTAG - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 5mV
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
303,000
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.225
9,000
$0.22
15,000+
$0.215
Product Variant Information section