text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS213RSQT2G

NCS213 Series 50 dBi 2.2 - 26 V 90 kHz SMT Current-Shunt Monitor - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
onsemi NCS213RSQT2G - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 90kHz
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 5µV
Supply Voltage: 2.2V to 26V
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
9,000
$0.265
15,000+
$0.26
Product Variant Information section