Manufacturer Part #
NCS7031DM1G020R2G
NCS7031 Series 5.5 V 100 kHz Single Channel Current Sense Amplifier - Micro-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCS7031DM1G020R2G - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 100kHz |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 100µV/K |
| Average Bias Current-Max: | 200µA |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 1.5mA |
| Operating Temp Range: | -40°C to +150°C |
| Output Current: | 50mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount