text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV20071SN2T1G

Operational Amplifier, Wide supply range, 3Mhz CMOS Op-Amp

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
onsemi NCV20071SN2T1G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 2.4V/µs
Input Offset Voltage-Max: 3.5mV
Average Bias Current-Max: 200pA
Supply Voltage: 2.7V to 36V
Power Dissipation: 0.2W
Common Mode Rejection Ratio: 135dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 50°
Low Noise: 20nV/√Hz
Moisture Sensitivity Level: 1
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$975.00
USD
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
12,000+
$0.315
Product Variant Information section