Manufacturer Part #
NJM2746M
NJM2746 Series 2.5 - 14 V 3.5 V/μs 1 mV Dual Operational Amplifier - DMP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2746M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2746M - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 3.5V/µs |
| Input Offset Voltage-Max: | 6mV |
| Package Style: | SSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.515
400
$0.50
1,500
$0.485
2,500
$0.48
5,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SSOP-8
Mounting Method:
Surface Mount