text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7092AF-TE1

NJU7092 Series 1 - 5.5 V 2 mV Single C-Mos Op Amp - SOT−23−5

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU7092AF-TE1 - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 2mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,025.00
USD
Quantity
Unit Price
3,000+
$0.675
Product Variant Information section