text.skipToContent text.skipToNavigation

Manufacturer Part #

TL061IDT

TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL061IDT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 3.5V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TL061IDT is a high-speed JFET single input operational amplifier that incorporates wellmatched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.

Features:

  • Very low power consumption: 200 μA
  • Wide common-mode (up to VCC +) and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch-up free operation
  • High slew rate: 3.5 V/μs

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Unit Price
1
$0.325
15
$0.305
75
$0.295
250
$0.285
1,250+
$0.27
Product Variant Information section