text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV271CW5-7

TLV271 Series 16 V 1.9 MHz CMOS Rail to Rail Output Operational Amplifier-SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Diodes Incorporated TLV271CW5-7 - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 2.2V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1.9MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.7V to 16V
Power Dissipation: 220mW
Common Mode Rejection Ratio: 80dB
Supply Current: 625µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 80dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 35nV/√Hz
Output Current: 13mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
15,000
$0.105
30,000+
$0.103
Product Variant Information section