text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1851ILT

TS1851 Series 0.25 V/µs 6 V Rail-to-Rail Low Power Operational Amplifier-SOT23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS1851ILT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.25V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 656kHz
Average Bias Current-Max: 63nA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 95dB
Supply Current: 162µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 104dB
Phase Margin: 60°
Low Noise: 40nV/√Hz
Output Current: 48mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
12,000+
$0.255
Product Variant Information section