text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27L2CD

TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS27L2CD - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS27L2CD is a low cost, quad operational amplifier. Designed to operate with single or dual supplies and its silicon gate CMOS process giving an excellent consumption-speed ratio.

Features:

  • Very low power consumption : 10 μA/op
  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Stable and low offset voltage
  • Three input offset voltage selections

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$1,160.00
USD
Quantity
Unit Price
100
$0.31
400
$0.30
1,500
$0.295
4,000
$0.29
10,000+
$0.28
Product Variant Information section