text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27M4IDT

TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS27M4IDT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1100µV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TS27M4IDT is a low cost and low-power quad operational amplifier. Designed to operate with single or dual supplies and its silicon gate CMOS process giving an excellent consumption-speed ratio.

Features:

  • Low power consumption: 150 μA/op
  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Unity gain stable
  • Two input offset voltage selections

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section