text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3121AIYCT

Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2432
Product Specification Section
STMicroelectronics TS3121AIYCT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 50pA
Supply Voltage: 1.7V to 5.5V
Output Type: Open Drain
Thermal Resistance: 205°C/W
Response Time: 60ns
Input Offset Voltage-Max: 2mV
Output Current: 140mA
Quiescent Current: 73µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.59
USD
Quantity
Unit Price
1
$1.59
15
$1.45
75
$1.37
300
$1.30
1,500+
$1.21