text.skipToContent text.skipToNavigation

Manufacturer Part #

TS462CPT

TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS462CPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 12MHz
Average Bias Current-Max: 750nA
Supply Voltage: 2.7V to 10V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 70dB
Operating Temp Range: -20°C to +70°C
DC Voltage Gain: 80dB
Low Noise: 4nV/√Hz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The TS462CPT is a Low voltage dual output rail-to-rail operational amplifier. It can operate with a supply voltage of ±2.5 V.

Features:

  • High dynamic features
  • Large output swing (±2.4 V at VCC = ±2.5 V)
  • Low noise level: 4 nV/√Hz
  • Low distortion: 0.003 %
  • Operating range: 2.7 V to 10 V
  • Available in SOT23-5 micropackage

Applications:

  • Sound cards
  • PDAs
  • CD players
  • Recording equipment
  • Multimedia
  • Microphone pre-amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$3,760.00
USD
Quantity
Unit Price
4,000+
$0.47
Product Variant Information section