text.skipToContent text.skipToNavigation

Manufacturer Part #

TS514IDT

TS514 Series 30 V 3 MHz General Purpose SMT Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS514IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 0.5mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 150nA
Supply Voltage: 6V to 30V
Common Mode Rejection Ratio: 90dB
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 15nV/√Hz
Output Current: 23mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TS514IDT is a high-performance quad operational amplifier with frequency and phase compensation built into the chip. Its internal phase compensation allows stable operation in voltage follower configurations, in spite of its high gain bandwidth product.

Features:

  • Low input offset voltage: 500 μV max.
  • Low power consumption
  • Short-circuit protection
  • Low distortion, low noise
  • High gain bandwidth product
  • High channel separation
  • ESD protection 2 kV

Applications:

  • Telecom application
  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section