text.skipToContent text.skipToNavigation

Manufacturer Part #

TS914IDT

TS914 Series 16 V 1.4 MHz Rail-to-Rail CMOS Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS914IDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 75dB
Supply Current: 400µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 60mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TS914IDT is a rail-to-rail CMOS quad operational amplifier designed to operate with a single or dual supply voltage. The input voltage range Vicm includes the two supply rails VCC+ and VCC-. The output reaches VCC- +50 mV, VCC+ -50 mV, with RL = 10 kΩ, and VCC- +350 mV, VCC+ -350 mV, with RL = 600 Ω.

Features:

  • Rail-to-rail input and output voltage ranges
  • Single (or dual) supply operation from 2.7 to 16 V
  • Extremely low input bias current: 1 pA typ
  • Low input offset voltage: 5 mV max. (A grade)
  • Specified for 600 Ω and 100 Ω loads
  • Low supply current: 200 μA/ampli (VCC = 3 V)
  • Latch-up immunity
  • Spice macromodel included in this specification
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,012.50
USD
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
10,000+
$0.395
Product Variant Information section