Manufacturer Part #
TSB511ILT
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
STMicroelectronics TSB511ILT - Product Specification
STMicroelectronics TSB511ILT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 3V/µs |
| Input Offset Voltage-Max: | 1.5mV |
| Gain Bandwidth Product: | 6MHz |
| Supply Voltage: | 2.7V to 36V |
| Common Mode Rejection Ratio: | 105dB |
| Supply Current: | 1.4A |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 125dB |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 50A |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.345
15
$0.325
75
$0.31
300
$0.305
1,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount