Manufacturer Part #
TSB512IDT
Operational Amplifiers - Op Amps SO 08 .15 JEDEC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2206 | ||||||||||
Product Specification Section
STMicroelectronics TSB512IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB512IDT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 3V/µs |
| Input Offset Voltage-Max: | 1.5mV |
| Gain Bandwidth Product: | 6MHz |
| Supply Voltage: | 2.7V to 36V |
| Common Mode Rejection Ratio: | 120dB |
| Supply Current: | 1.8mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 125dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 125dB |
| Phase Margin: | 45° |
| Low Noise: | 12nV/√Hz |
| Output Current: | 50mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.48
15
$0.45
75
$0.435
250
$0.425
1,250+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount