text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC101CIYLT

High side current sense amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC101CIYLT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 450kHz
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 1.5mV
Average Bias Current-Max: 8µA
Supply Voltage: 4V to 24V
Common Mode Rejection Ratio: 105dB
Supply Current: 165µA
Output Type: Analog
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Low Noise: 50nV/√Hz
Output Current: 60mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section