text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC202IYDT

Current Sense Amplifiers High voltage, current sense amplifier with open drain

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2343
Product Specification Section
STMicroelectronics TSC202IYDT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 100µV
Gain Bandwidth Product: 300kHz
Supply Voltage: 2.7V to 18V
Common Mode Rejection Ratio: 110dB
Supply Current: 840µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.21
USD
Quantity
Unit Price
1
$2.21
15
$2.02
75
$1.90
250
$1.81
1,250+
$1.70