text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH82IDT

TSH82 Series 4.5 to 12 V 100 MHz Rail-to-Rail Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2113
Product Specification Section
STMicroelectronics TSH82IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
3dB Bandwidth-Min: 87MHz
Slew Rate-Nom: 118V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 65MHz
Average Bias Current-Max: 20µA
Supply Voltage: 4.5V to 12V
Common Mode Rejection Ratio: 97dB
Supply Current: 8.2mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 75dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 84dB
Phase Margin: 40°
Low Noise: 11nV/√Hz
Output Current: 55mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,672
USA:
2,672
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.96
USD
Quantity
Unit Price
1
$0.96
15
$0.905
75
$0.87
250
$0.845
1,250+
$0.80