text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM103WAIDT

TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
STMicroelectronics TSM103WAIDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 0.9MHz
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 85dB
Supply Current: 0.7mA
Operating Temp Range: -40°C to +105°C
Low Noise: 50nV/√Hz
Output Current: 40mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.33
5,000
$0.325
10,000
$0.32
12,500+
$0.315
Product Variant Information section