text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV358IDT

TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV358IDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,650.00
USD
Quantity
Unit Price
2,500
$0.54
5,000+
$0.53
Product Variant Information section