text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV631ICT

TSV631 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-353

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSV631ICT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 0.34V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 880kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 50µA to 69µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 102dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Phase Margin: 50°
Low Noise: 60nV/√Hz
Output Current: 74mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000+
$0.485