text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV854IQ4T

VFQFPN 3X3X0.9 1.7 16L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV854IQ4T - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 1.3kHz
Average Bias Current-Max: 60nA
Supply Voltage: 2.3V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 120µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 30nV/√Hz
Output Current: 70mA
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,760.00
USD
Quantity
Unit Price
3,000+
$0.92
Product Variant Information section