text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV912IQ2T

TSV912 Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
STMicroelectronics TSV912IQ2T - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Phase Margin: 45°
Low Noise: 27nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The TSV912IQ2T is a dual rail-to-rail input/output 8 MHz operational amplifiers.The op-amps are unity gain stable and feature an ultra-low input bias current.

The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. It has an Operating temperature ranges b/w -40 °C to 125 °C and it is available in a DFN-8 package.

Features:

  • Rail-to-rail input and output
  • Wide bandwidth
  • Low power consumption: 820 μA typ
  • Unity gain stability
  • High output current: 35 mA
  • Operating from 2.5 V to 5.5 V
  • Low input bias current, 1 pA typ
  • Low input offset voltage: 1.5 mV max (A grade)
  • ESD internal protection ≥ 5 kV
  • Latch-up immunity

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
  • Automotive applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43
Product Variant Information section