text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX562AIST

TSX562A Series 16 V 900 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX562AIST - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 600µV
Gain Bandwidth Product: 900kHz
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 95dB
Supply Current: 360µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 85dB
Phase Margin: 55°
Low Noise: 48nV/√Hz
Output Current: 90mA
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,040.00
USD
Quantity
Unit Price
4,000+
$0.76
Product Variant Information section