text.skipToContent text.skipToNavigation

Référence fabricant

TSX564IYPT

TSX564 Series 16V 800 kHz CMOS Surface Mount Operational Amplifier - TSSOP-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSX564IYPT - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 800kHz
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 95dB
Supply Current: 360µA
Power Supply Rejection Ratio: 90dB
Operating Temp Range: 40°C to 125°C
DC Voltage Gain: 85dB
Phase Margin: 55°
Low Noise: 48nV/√Hz
Output Current: 90mA
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
24 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 875,00 $
USD
Quantité
Prix unitaire
2 500+
$0.75
Product Variant Information section