text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX564IYPT

TSX564 Series 16V 800 kHz CMOS Surface Mount Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
STMicroelectronics TSX564IYPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 800kHz
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 95dB
Supply Current: 360µA
Power Supply Rejection Ratio: 90dB
Operating Temp Range: 40°C to 125°C
DC Voltage Gain: 85dB
Phase Margin: 55°
Low Noise: 48nV/√Hz
Output Current: 90mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Unit Price
2,500+
$0.80
Product Variant Information section