text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX712IYDT

TSX712 Series 16 V 2.7 MHz 1.4 V/µs Rail-to-Rail Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX712IYDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 1.4V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 2.7MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 107dB
Supply Current: 660µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 131dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 149dB
Phase Margin: 55°
Low Noise: 19nV/√Hz
Output Current: 68mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,150.00
USD
Quantity
Unit Price
2,500+
$1.26
Product Variant Information section