Manufacturer Part #
ZXCT199C1DW-7
ZXCT199 Series 26 V 70 kHz Bidirectional Current Shunt Monitor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXCT199C1DW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXCT199C1DW-7 - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.5V/µs |
| Input Offset Voltage-Max: | 80µV |
| Gain Bandwidth Product: | 70kHz |
| Average Bias Current-Max: | 28µA |
| Supply Voltage: | 2.7V to 26V |
| Common Mode Rejection Ratio: | 120dB |
| Supply Current: | 65µA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 33.98dB |
| Low Noise: | 25nV/√Hz |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
12,000
$0.147
15,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount