text.skipToContent text.skipToNavigation

Manufacturer Part #

LM833DT

LM833 Series 15 V 15 MHz Low Noise Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM833DT - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 2
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 15MHz
Average Bias Current-Max: 1µA
Supply Voltage: 2.5V to 15V
Power Dissipation: 0.5W
Common Mode Rejection Ratio: 100dB
Supply Current: 4mA
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 4.5nV/√Hz
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM833DT is a monolithic dual operational amplifier particularly well-suited to audio applications. It offers low voltage noise (4.5 nV/vHz) and high frequency performances (15 MHz gain bandwidth product, 7 V/µs slew rate). In addition, the LM833 has a very low distortion (0.002%) and excellent phase/gain margins.

Features:

  • Low voltage noise: 4.5 nV/vHz
  • High gain bandwidth product: 15 MHz
  • High slew rate: 7 V/µs
  • Low distortion: 0.002%
  • Excellent frequency stability
  • ESD protection 2 kV

Applications:

  • Audio systems
  • Preamplification, filtering
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,170.00
USD
Quantity
Unit Price
2,500
$0.159
5,000
$0.157
7,500
$0.156
10,000
$0.155
12,500+
$0.152
Product Variant Information section